+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6130530

Socket: 6-angles; socket spanner; 13mm; 1/2"; tool steel


Manufacturer: GEDORE

Manufacturer part number:
6130530
TME Symbol:
GEDORE-6130530

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
13mm
Holder socket size - inch
1/2"
Socket length
38mm
Material
tool steel
Plating material
chromium
Gross weight61 g
EAN code4010886613054
See other products in this category: Socket Wrenches GEDORE,
*
6130530
3 in TME stock
Net price for quantities from 1 pcs - 8.74 USDGross price for quantities from 1 pcs - 8.74 USD
Net price for quantities from 3 pcs - 7.92 USDGross price for quantities from 3 pcs - 7.92 USD
Net price for quantities from 5 pcs - 7.38 USDGross price for quantities from 5 pcs - 7.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.