+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6130880

Socket: 6-angles; socket spanner; 15mm; 1/2"; Plating: chromium

Manufacturer: GEDORE

Manufacturer part number:
6130880
TME Symbol:
GEDORE-6130880

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
15mm
Holder socket size - inch
1/2"
Socket length
39mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3124
Gross weight74 g
EAN code4010886613085
See other products in this category: Socket Wrenches GEDORE,
*
6130880
0 in TME stock
Net price for quantities from 1 pcs - 9.38 USDGross price for quantities from 1 pcs - 9.38 USD
Net price for quantities from 3 pcs - 8.49 USDGross price for quantities from 3 pcs - 8.49 USD
Net price for quantities from 5 pcs - 7.91 USDGross price for quantities from 5 pcs - 7.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.