+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6131260

Socket: 6-angles; socket spanner; 18mm; 1/2"; Plating: chromium


Manufacturer: GEDORE

Manufacturer part number:
6131260
TME Symbol:
GEDORE-6131260

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
18mm
Holder socket size - inch
1/2"
Socket length
39mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3124
Gross weight80 g
EAN code4010886613122
See other products in this category: Socket Wrenches GEDORE,
*
6131260
0 in TME stock
Net price for quantities from 1 pcs - 10.14 USDGross price for quantities from 1 pcs - 10.14 USD
Net price for quantities from 3 pcs - 9.19 USDGross price for quantities from 3 pcs - 9.19 USD
Net price for quantities from 5 pcs - 8.55 USDGross price for quantities from 5 pcs - 8.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.