+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6131500

Socket: 6-angles; socket spanner; 21mm; 1/2"; tool steel

Manufacturer: GEDORE

Manufacturer part number:
6131500
TME Symbol:
GEDORE-6131500

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
21mm
Holder socket size - inch
1/2"
Socket length
41.5mm
Material
tool steel
Plating material
chromium
Gross weight97.37 g
EAN code4010886613153
See other products in this category: Socket Wrenches GEDORE,
*
6131500
5 in TME stock
Net price for quantities from 1 pcs - 11.69 USDGross price for quantities from 1 pcs - 11.69 USD
Net price for quantities from 3 pcs - 10.52 USDGross price for quantities from 3 pcs - 10.52 USD
Net price for quantities from 5 pcs - 9.79 USDGross price for quantities from 5 pcs - 9.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.