+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

6131690

Socket: 6-angles; socket spanner; 22mm; 1/2"; tool steel; chromium


Manufacturer: GEDORE

Manufacturer part number:
6131690
TME Symbol:
GEDORE-6131690

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
22mm
Holder socket size - inch
1/2"
Socket length
41.5mm
Material
tool steel
Plating material
chromium
Gross weight112 g
EAN code4010886613160
See other products in this category: Socket Wrenches GEDORE,
*
6131690
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.93 USDGross price for quantities from 1 pcs - 10.93 USD
Net price for quantities from 3 pcs - 9.91 USDGross price for quantities from 3 pcs - 9.91 USD
Net price for quantities from 5 pcs - 9.23 USDGross price for quantities from 5 pcs - 9.23 USD