+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6131930

Socket: 6-angles; socket spanner; 25mm; 1/2"; chromium


Manufacturer: GEDORE

Manufacturer part number:
6131930
TME Symbol:
GEDORE-6131930

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
25mm
Holder socket size - inch
1/2"
Socket length
41mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight139 g
EAN code4010886613191
See other products in this category: Socket Wrenches GEDORE,
*
6131930
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.19 USDGross price for quantities from 1 pcs - 12.19 USD
Net price for quantities from 3 pcs - 11.12 USDGross price for quantities from 3 pcs - 11.12 USD
Net price for quantities from 5 pcs - 10.35 USDGross price for quantities from 5 pcs - 10.35 USD