+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

6132070

Socket: 6-angles; socket spanner; 26mm; 1/2"; chromium


Manufacturer: GEDORE

Manufacturer part number:
6132070
TME Symbol:
GEDORE-6132070

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
26mm
Holder socket size - inch
1/2"
Socket length
41mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight148 g
EAN code4010886613207
See other products in this category: Socket Wrenches GEDORE,
*
6132070
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.33 USDGross price for quantities from 1 pcs - 12.33 USD
Net price for quantities from 3 pcs - 11.25 USDGross price for quantities from 3 pcs - 11.25 USD
Net price for quantities from 5 pcs - 10.41 USDGross price for quantities from 5 pcs - 10.41 USD