+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6132150

Socket: 6-angles; socket spanner; 27mm; 1/2"; tool steel

Manufacturer: GEDORE

Manufacturer part number:
6132150
TME Symbol:
GEDORE-6132150

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
27mm
Holder socket size - inch
1/2"
Socket length
41.5mm
Material
tool steel
Plating material
chromium
Gross weight157 g
EAN code4010886613214
See other products in this category: Socket Wrenches GEDORE,
*
6132150
3 in TME stock
Net price for quantities from 1 pcs - 15.12 USDGross price for quantities from 1 pcs - 15.12 USD
Net price for quantities from 3 pcs - 13.71 USDGross price for quantities from 3 pcs - 13.71 USD
Net price for quantities from 5 pcs - 12.76 USDGross price for quantities from 5 pcs - 12.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.