+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6132580

Socket: 6-angles; socket spanner; 30mm; 1/2"; Plating: chromium

Manufacturer: GEDORE

Manufacturer part number:
6132580
TME Symbol:
GEDORE-6132580

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
30mm
Holder socket size - inch
1/2"
Socket length
43mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3124
Gross weight210 g
EAN code4010886613252
See other products in this category: Socket Wrenches GEDORE,
*
6132580
0 in TME stock
Net price for quantities from 1 pcs - 17.29 USDGross price for quantities from 1 pcs - 17.29 USD
Net price for quantities from 3 pcs - 15.66 USDGross price for quantities from 3 pcs - 15.66 USD
Net price for quantities from 5 pcs - 14.58 USDGross price for quantities from 5 pcs - 14.58 USD
No. of pieces (Multiplicity: 1)