+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6133470

Socket: 12-angles; socket spanner; 12mm; 1/2"; Plating: chromium

Manufacturer: GEDORE

Manufacturer part number:
6133470
TME Symbol:
GEDORE-6133470

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
12mm
Holder socket size - inch
1/2"
Socket length
37mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120
Gross weight54.91 g
EAN code4010886613344
See other products in this category: Socket Wrenches GEDORE,
*
6133470
4 in TME stock
Net price for quantities from 1 pcs - 8.50 USDGross price for quantities from 1 pcs - 8.50 USD
Net price for quantities from 3 pcs - 7.70 USDGross price for quantities from 3 pcs - 7.70 USD
Net price for quantities from 5 pcs - 7.18 USDGross price for quantities from 5 pcs - 7.18 USD
No. of pieces (Multiplicity: 1)