+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6133550

Socket: 12-angles; socket spanner; 13mm; 1/2"; tool steel

Manufacturer: GEDORE

Manufacturer part number:
6133550
TME Symbol:
GEDORE-6133550

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
13mm
Holder socket size - inch
1/2"
Socket length
38mm
Material
tool steel
Plating material
chromium
Gross weight50 g
EAN code4010886613351
See other products in this category: Socket Wrenches GEDORE,
*
6133550
0 in TME stock
Net price for quantities from 1 pcs - 8.70 USDGross price for quantities from 1 pcs - 8.70 USD
Net price for quantities from 3 pcs - 7.89 USDGross price for quantities from 3 pcs - 7.89 USD
Net price for quantities from 5 pcs - 7.35 USDGross price for quantities from 5 pcs - 7.35 USD
No. of pieces (Multiplicity: 1)