+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

6133710

Socket: 12-angles; socket spanner; 15mm; 1/2"; chromium


Manufacturer: GEDORE

Manufacturer part number:
6133710
TME Symbol:
GEDORE-6133710

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
15mm
Holder socket size - inch
1/2"
Socket length
40mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120
Gross weight72 g
EAN code4010886613375
See other products in this category: Socket Wrenches GEDORE,
*
6133710
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.81 USDGross price for quantities from 1 pcs - 8.81 USD
Net price for quantities from 3 pcs - 7.97 USDGross price for quantities from 3 pcs - 7.97 USD
Net price for quantities from 5 pcs - 7.42 USDGross price for quantities from 5 pcs - 7.42 USD