+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6133980

Socket: 12-angles; socket spanner; 16mm; 1/2"; Plating: chromium

Manufacturer: GEDORE

Manufacturer part number:
6133980
TME Symbol:
GEDORE-6133980

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
16mm
Holder socket size - inch
1/2"
Socket length
39mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120
Gross weight72 g
EAN code4010886613399
See other products in this category: Socket Wrenches GEDORE,
*
6133980
0 in TME stock
Net price for quantities from 1 pcs - 9.44 USDGross price for quantities from 1 pcs - 9.44 USD
Net price for quantities from 3 pcs - 8.55 USDGross price for quantities from 3 pcs - 8.55 USD
Net price for quantities from 5 pcs - 7.96 USDGross price for quantities from 5 pcs - 7.96 USD
No. of pieces (Multiplicity: 1)