+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6134010

Socket: 12-angles; socket spanner; 17mm; 1/2"; tool steel

Manufacturer: GEDORE

Manufacturer part number:
6134010
TME Symbol:
GEDORE-6134010

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
17mm
Holder socket size - inch
1/2"
Socket length
39.5mm
Material
tool steel
Plating material
chromium
Gross weight70 g
EAN code4010886613405
See other products in this category: Socket Wrenches GEDORE,
*
6134010
0 in TME stock
Net price for quantities from 1 pcs - 9.90 USDGross price for quantities from 1 pcs - 9.90 USD
Net price for quantities from 3 pcs - 8.97 USDGross price for quantities from 3 pcs - 8.97 USD
Net price for quantities from 5 pcs - 8.36 USDGross price for quantities from 5 pcs - 8.36 USD
No. of pieces (Multiplicity: 1)