+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6134360

Socket: 12-angles; socket spanner; 19mm; 1/2"; tool steel


Manufacturer: GEDORE

Manufacturer part number:
6134360
TME Symbol:
GEDORE-6134360

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
19mm
Holder socket size - inch
1/2"
Socket length
40mm
Material
tool steel
Plating material
chromium
Gross weight81 g
EAN code4010886613436
See other products in this category: Socket Wrenches GEDORE,
*
6134360
0 in TME stock
Net price for quantities from 1 pcs - 10.24 USDGross price for quantities from 1 pcs - 10.24 USD
Net price for quantities from 3 pcs - 9.29 USDGross price for quantities from 3 pcs - 9.29 USD
Net price for quantities from 5 pcs - 8.65 USDGross price for quantities from 5 pcs - 8.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.