+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6134520

Socket: 12-angles; socket spanner; 21mm; 1/2"; tool steel


Manufacturer: GEDORE

Manufacturer part number:
6134520
TME Symbol:
GEDORE-6134520

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
21mm
Holder socket size - inch
1/2"
Socket length
41.5mm
Material
tool steel
Plating material
chromium
Gross weight101 g
EAN code4010886613450
See other products in this category: Socket Wrenches GEDORE,
*
6134520
0 in TME stock
Net price for quantities from 1 pcs - 11.53 USDGross price for quantities from 1 pcs - 11.53 USD
Net price for quantities from 3 pcs - 10.44 USDGross price for quantities from 3 pcs - 10.44 USD
Net price for quantities from 5 pcs - 9.72 USDGross price for quantities from 5 pcs - 9.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.