+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6134790

Socket: 12-angles; socket spanner; 23mm; 1/2"; chromium


Manufacturer: GEDORE

Manufacturer part number:
6134790
TME Symbol:
GEDORE-6134790

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
23mm
Holder socket size - inch
1/2"
Socket length
41mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight100 g
EAN code4010886613474
See other products in this category: Socket Wrenches GEDORE,
*
6134790
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.22 USDGross price for quantities from 1 pcs - 11.22 USD
Net price for quantities from 3 pcs - 10.17 USDGross price for quantities from 3 pcs - 10.17 USD
Net price for quantities from 5 pcs - 9.47 USDGross price for quantities from 5 pcs - 9.47 USD