+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

6134870

Socket: 12-angles; socket spanner; 24mm; 1/2"; tool steel


Manufacturer: GEDORE

Manufacturer part number:
6134870
TME Symbol:
GEDORE-6134870

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
24mm
Holder socket size - inch
1/2"
Socket length
41.5mm
Material
tool steel
Plating material
chromium
Gross weight123 g
EAN code4010886613481
See other products in this category: Socket Wrenches GEDORE,
*
6134870
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.42 USDGross price for quantities from 1 pcs - 11.42 USD
Net price for quantities from 3 pcs - 10.35 USDGross price for quantities from 3 pcs - 10.35 USD
Net price for quantities from 5 pcs - 9.64 USDGross price for quantities from 5 pcs - 9.64 USD