+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6136810

Socket: 12-angles; socket spanner; 5/8"; 1/2"; 39.5mm

Manufacturer: GEDORE

Manufacturer part number:
6136810
TME Symbol:
GEDORE-6136810

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
5/8"
Holder socket size - inch
1/2"
Socket length
39.5mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 ISO 1174
Gross weight73 g
EAN code4010886613689
See other products in this category: Socket Wrenches GEDORE,
*
6136810
0 in TME stock
Net price for quantities from 1 pcs - 11.21 USDGross price for quantities from 1 pcs - 11.21 USD
Net price for quantities from 3 pcs - 10.17 USDGross price for quantities from 3 pcs - 10.17 USD
Net price for quantities from 5 pcs - 9.47 USDGross price for quantities from 5 pcs - 9.47 USD
No. of pieces (Multiplicity: 1)