+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6137030

Socket: 12-angles; socket spanner; 11/16"; 1/2"; 39.5mm

Manufacturer: GEDORE

Manufacturer part number:
6137030
TME Symbol:
GEDORE-6137030

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
11/16"
Holder socket size - inch
1/2"
Socket length
39.5mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 ISO 1174
Gross weight66 g
EAN code4010886613702
See other products in this category: Socket Wrenches GEDORE,
*
6137030
0 in TME stock
Net price for quantities from 1 pcs - 11.90 USDGross price for quantities from 1 pcs - 11.90 USD
Net price for quantities from 3 pcs - 10.78 USDGross price for quantities from 3 pcs - 10.78 USD
Net price for quantities from 5 pcs - 10.04 USDGross price for quantities from 5 pcs - 10.04 USD
No. of pieces (Multiplicity: 1)