+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

6137890

Socket: 12-angles; socket spanner; 1 1/16"; 1/2"; 41.5mm; chromium


Manufacturer: GEDORE

Manufacturer part number:
6137890
TME Symbol:
GEDORE-6137890

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
1 1/16"
Holder socket size - inch
1/2"
Socket length
41.5mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 ISO 1174
Gross weight147 g
EAN code4010886613788
See other products in this category: Socket Wrenches GEDORE,
*
6137890
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.44 USDGross price for quantities from 1 pcs - 17.44 USD
Net price for quantities from 3 pcs - 15.80 USDGross price for quantities from 3 pcs - 15.80 USD
Net price for quantities from 5 pcs - 14.72 USDGross price for quantities from 5 pcs - 14.72 USD