+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6138190

Socket: 12-angles; socket spanner; 1 1/4"; 1/2"; 44.5mm


Manufacturer: GEDORE

Manufacturer part number:
6138190
TME Symbol:
GEDORE-6138190

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
1 1/4"
Holder socket size - inch
1/2"
Socket length
44.5mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 ISO 1174
Gross weight207 g
EAN code4010886613818
See other products in this category: Socket Wrenches GEDORE,
*
6138190
0 in TME stock
Net price for quantities from 1 pcs - 19.54 USDGross price for quantities from 1 pcs - 19.54 USD
Net price for quantities from 3 pcs - 17.72 USDGross price for quantities from 3 pcs - 17.72 USD
Net price for quantities from 5 pcs - 16.49 USDGross price for quantities from 5 pcs - 16.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.