+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6138270

Socket: 6-angles; socket spanner; 34mm; 1/2"; Plating: chromium

Manufacturer: GEDORE

Manufacturer part number:
6138270
TME Symbol:
GEDORE-6138270

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
34mm
Holder socket size - inch
1/2"
Socket length
44mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3124 ISO 1174
Gross weight250 g
EAN code4010886613825
See other products in this category: Socket Wrenches GEDORE,
*
6138270
0 in TME stock
Net price for quantities from 1 pcs - 18.67 USDGross price for quantities from 1 pcs - 18.67 USD
Net price for quantities from 3 pcs - 16.92 USDGross price for quantities from 3 pcs - 16.92 USD
Net price for quantities from 5 pcs - 15.76 USDGross price for quantities from 5 pcs - 15.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.