+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6141060

Socket: 12-angles; socket spanner; 27mm; 1/2"; Plating: chromium


Manufacturer: GEDORE

Manufacturer part number:
6141060
TME Symbol:
GEDORE-6141060

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
27mm
Holder socket size - inch
1/2"
Socket length
82mm
Material
Chrom-vanadium steel
Plating material
chromium
Version
long
Conform to the norm
DIN 3120 ISO 1174
Gross weight290 g
EAN code4010886614105
See other products in this category: Socket Wrenches GEDORE,
*
6141060
0 in TME stock
Net price for quantities from 1 pcs - 32.02 USDGross price for quantities from 1 pcs - 32.02 USD
Net price for quantities from 3 pcs - 29.03 USDGross price for quantities from 3 pcs - 29.03 USD
Net price for quantities from 5 pcs - 27.03 USDGross price for quantities from 5 pcs - 27.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.