+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6141300

Socket: 12-angles; socket spanner; 1/2"; 1/2"; 77mm; long

Manufacturer: GEDORE

Manufacturer part number:
6141300
TME Symbol:
GEDORE-6141300

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
1/2"
Holder socket size - inch
1/2"
Socket length
77mm
Material
Chrom-vanadium steel
Plating material
chromium
Version
long
Conform to the norm
DIN 3120 ISO 1174
Gross weight95 g
EAN code4010886614136
See other products in this category: Socket Wrenches GEDORE,
*
6141300
0 in TME stock
Net price for quantities from 1 pcs - 29.36 USDGross price for quantities from 1 pcs - 29.36 USD
Net price for quantities from 3 pcs - 26.61 USDGross price for quantities from 3 pcs - 26.61 USD
Net price for quantities from 5 pcs - 24.78 USDGross price for quantities from 5 pcs - 24.78 USD
No. of pieces (Multiplicity: 1)