+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6141650

Socket: 12-angles; socket spanner; 11/16"; 1/2"; 77mm; long

Manufacturer: GEDORE

Manufacturer part number:
6141650
TME Symbol:
GEDORE-6141650

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
11/16"
Holder socket size - inch
1/2"
Socket length
77mm
Material
Chrom-vanadium steel
Plating material
chromium
Version
long
Conform to the norm
DIN 3120 ISO 1174
Gross weight143 g
EAN code4010886614167
See other products in this category: Socket Wrenches GEDORE,
*
6141650
0 in TME stock
Net price for quantities from 1 pcs - 34.46 USDGross price for quantities from 1 pcs - 34.46 USD
Net price for quantities from 3 pcs - 31.23 USDGross price for quantities from 3 pcs - 31.23 USD
Net price for quantities from 5 pcs - 29.08 USDGross price for quantities from 5 pcs - 29.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.