+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6142030

Socket: 12-angles; socket spanner; 7/8"; 1/2"; 82mm; long

Manufacturer: GEDORE

Manufacturer part number:
6142030
TME Symbol:
GEDORE-6142030

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
7/8"
Holder socket size - inch
1/2"
Socket length
82mm
Material
Chrom-vanadium steel
Plating material
chromium
Version
long
Conform to the norm
DIN 3120 ISO 1174
Gross weight208 g
EAN code4010886614204
See other products in this category: Socket Wrenches GEDORE,
*
6142030
0 in TME stock
Net price for quantities from 1 pcs - 35.95 USDGross price for quantities from 1 pcs - 35.95 USD
Net price for quantities from 3 pcs - 32.58 USDGross price for quantities from 3 pcs - 32.58 USD
Net price for quantities from 5 pcs - 30.34 USDGross price for quantities from 5 pcs - 30.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.