+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6142620

Wrench: rattle; socket spanner; 1/2"; bidirectional,with switch


Manufacturer: GEDORE

Manufacturer part number:
6142620
TME Symbol:
GEDORE-6142620

Specification

Manufacturer
GEDORE
Type of wrench
rattle
Kind of wrench
socket spanner
Holder socket size - inch
1/2"
Version
bidirectional, with switch
Length
270mm
Number of teeth
48
Conform to the norm
DIN 3122 ISO 3315
Gross weight530 g
EAN code4010886614266
See other products in this category: Socket Wrenches GEDORE,
*
6142620
1 in TME stock
Net price for quantities from 1 pcs - 84.74 USDGross price for quantities from 1 pcs - 84.74 USD
Net price for quantities from 3 pcs - 76.80 USDGross price for quantities from 3 pcs - 76.80 USD
Net price for quantities from 5 pcs - 71.50 USDGross price for quantities from 5 pcs - 71.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.