+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6142700

Wrench: rattle; socket spanner; 1/2"; 275mm

Manufacturer: GEDORE

Manufacturer part number:
6142700
TME Symbol:
GEDORE-6142700

Specification

Manufacturer
GEDORE
Type of wrench
rattle
Kind of wrench
socket spanner
Holder socket size - inch
1/2"
Length
275mm
Gross weight340 g
EAN code4010886614273
See other products in this category: Socket Wrenches GEDORE,
*
6142700
0 in TME stock
Net price for quantities from 1 pcs - 127.25 USDGross price for quantities from 1 pcs - 127.25 USD
Net price for quantities from 3 pcs - 115.33 USDGross price for quantities from 3 pcs - 115.33 USD
Net price for quantities from 5 pcs - 107.38 USDGross price for quantities from 5 pcs - 107.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.