+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6142890

Extension; socket spanner; square; 1/2"; Chrom-vanadium steel

Manufacturer: GEDORE

Manufacturer part number:
6142890
TME Symbol:
GEDORE-6142890

Specification

Manufacturer
GEDORE
Type of socket accessories
extension
Kind of wrench
socket spanner
Kind of socket
square
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Plating material
chromium
Length
177mm
Gross weight264 g
EAN code4010886614280
See other products in this category: Socket Wrenches GEDORE,
*
6142890
0 in TME stock
Net price for quantities from 1 pcs - 18.19 USDGross price for quantities from 1 pcs - 18.19 USD
Net price for quantities from 3 pcs - 16.49 USDGross price for quantities from 3 pcs - 16.49 USD
Net price for quantities from 5 pcs - 15.35 USDGross price for quantities from 5 pcs - 15.35 USD
No. of pieces (Multiplicity: 1)