+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6143270

Wrench: knob; socket spanner; 1/2"; Chrom-vanadium steel; 220mm

Manufacturer: GEDORE

Manufacturer part number:
6143270
TME Symbol:
GEDORE-6143270

Specification

Manufacturer
GEDORE
Type of wrench
knob
Kind of wrench
socket spanner
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Plating material
chromium
Length
0.22m
Conform to the norm
DIN 3122 ISO 3315
Gross weight267 g
EAN code4010886614327
See other products in this category: Socket Wrenches GEDORE,
*
6143270
0 in TME stock
Net price for quantities from 1 pcs - 21.13 USDGross price for quantities from 1 pcs - 21.13 USD
Net price for quantities from 3 pcs - 19.16 USDGross price for quantities from 3 pcs - 19.16 USD
Net price for quantities from 5 pcs - 17.83 USDGross price for quantities from 5 pcs - 17.83 USD
No. of pieces (Multiplicity: 1)