+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6143780

Extension; socket spanner; square; 1/2"; Chrom-vanadium steel

Manufacturer: GEDORE

Manufacturer part number:
6143780
TME Symbol:
GEDORE-6143780

Specification

Manufacturer
GEDORE
Type of socket accessories
extension
Kind of wrench
socket spanner
Kind of socket
square
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Plating material
chromium
Length
75mm
Conform to the norm
DIN 3120 DIN 3123 ISO 1174 ISO 3316
Gross weight140 g
EAN code4010886614372
See other products in this category: Socket Wrenches GEDORE,
*
6143780
0 in TME stock
Net price for quantities from 1 pcs - 14.50 USDGross price for quantities from 1 pcs - 14.50 USD
Net price for quantities from 3 pcs - 13.14 USDGross price for quantities from 3 pcs - 13.14 USD
Net price for quantities from 5 pcs - 12.23 USDGross price for quantities from 5 pcs - 12.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.