+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6143860

Extension; 1/2"; 125mm


Manufacturer: GEDORE

Manufacturer part number:
6143860
TME Symbol:
GEDORE-6143860

Specification

Manufacturer
GEDORE
Type of socket accessories
extension
Holder socket size - inch
1/2"
Length
125mm
Gross weight184.44 g
EAN code4010886614389
See other products in this category: Socket Wrenches GEDORE,
*
6143860
2 in TME stock
Net price for quantities from 1 pcs - 14.79 USDGross price for quantities from 1 pcs - 14.79 USD
Net price for quantities from 3 pcs - 13.41 USDGross price for quantities from 3 pcs - 13.41 USD
Net price for quantities from 5 pcs - 12.49 USDGross price for quantities from 5 pcs - 12.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.