+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6144320

Wrench: rattle; socket spanner,with joint; 1/2"; 287mm; Teeth: 72

Manufacturer: GEDORE

Manufacturer part number:
6144320
TME Symbol:
GEDORE-6144320

Specification

Manufacturer
GEDORE
Type of wrench
rattle
Kind of wrench
socket spanner, with joint
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Plating material
chromium
Length
287mm
Number of teeth
72
Gross weight535 g
EAN code4010886614433
See other products in this category: Socket Wrenches GEDORE,
*
6144320
0 in TME stock
Net price for quantities from 1 pcs - 91.19 USDGross price for quantities from 1 pcs - 91.19 USD
Net price for quantities from 3 pcs - 82.64 USDGross price for quantities from 3 pcs - 82.64 USD
Net price for quantities from 5 pcs - 76.94 USDGross price for quantities from 5 pcs - 76.94 USD
No. of pieces (Multiplicity: 1)