+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6144400

Wrench: rattle; socket spanner; Chrom-vanadium steel; 270mm

Manufacturer: GEDORE

Manufacturer part number:
6144400
TME Symbol:
GEDORE-6144400

Specification

Manufacturer
GEDORE
Type of wrench
rattle
Kind of wrench
socket spanner
Material
Chrom-vanadium steel
Length
270mm
Conform to the norm
DIN 3122 ISO 3315
Key features
two-component handle grips
Gross weight437 g
EAN code4010886614440
See other products in this category: Socket Wrenches GEDORE,
*
6144400
0 in TME stock
Net price for quantities from 1 pcs - 44.96 USDGross price for quantities from 1 pcs - 44.96 USD
Net price for quantities from 3 pcs - 40.74 USDGross price for quantities from 3 pcs - 40.74 USD
Net price for quantities from 5 pcs - 37.93 USDGross price for quantities from 5 pcs - 37.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.