+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6144590

Wrench: rattle; socket spanner; 1/2"; Chrom-vanadium steel; 272mm

Manufacturer: GEDORE

Manufacturer part number:
6144590
TME Symbol:
GEDORE-6144590

Specification

Manufacturer
GEDORE
Type of wrench
rattle
Kind of wrench
socket spanner
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Plating material
chromium
Length
272mm
Number of teeth
48
Conform to the norm
DIN 3122 ISO 3315
Key features
two-component handle grips
Gross weight476 g
EAN code4010886614457
See other products in this category: Socket Wrenches GEDORE,
*
6144590
0 in TME stock
Net price for quantities from 1 pcs - 50.14 USDGross price for quantities from 1 pcs - 50.14 USD
Net price for quantities from 3 pcs - 45.45 USDGross price for quantities from 3 pcs - 45.45 USD
Net price for quantities from 5 pcs - 42.31 USDGross price for quantities from 5 pcs - 42.31 USD
No. of pieces (Multiplicity: 1)