+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6144750

Universal joint; socket spanner; square; 1/2"; 72mm

Manufacturer: GEDORE

Manufacturer part number:
6144750
TME Symbol:
GEDORE-6144750

Specification

Manufacturer
GEDORE
Type of socket accessories
universal joint
Kind of wrench
socket spanner
Kind of socket
square
Holder socket size - inch
1/2"
Length
72mm
Gross weight159 g
EAN code4010886614471
See other products in this category: Socket Wrenches GEDORE,
*
6144750
0 in TME stock
Net price for quantities from 1 pcs - 37.19 USDGross price for quantities from 1 pcs - 37.19 USD
Net price for quantities from 3 pcs - 33.70 USDGross price for quantities from 3 pcs - 33.70 USD
Net price for quantities from 5 pcs - 31.38 USDGross price for quantities from 5 pcs - 31.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.