+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6144830

Wrench: rattle; socket spanner,with joint; 1/2"; 255mm

Manufacturer: GEDORE

Manufacturer part number:
6144830
TME Symbol:
GEDORE-6144830

Specification

Manufacturer
GEDORE
Type of wrench
rattle
Kind of wrench
socket spanner, with joint
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Plating material
chromium
Length
255mm
Conform to the norm
DIN 3122 ISO 3315
Gross weight426 g
EAN code4010886614488
See other products in this category: Socket Wrenches GEDORE,
*
6144830
0 in TME stock
Net price for quantities from 1 pcs - 55.00 USDGross price for quantities from 1 pcs - 55.00 USD
Net price for quantities from 3 pcs - 49.85 USDGross price for quantities from 3 pcs - 49.85 USD
Net price for quantities from 5 pcs - 46.41 USDGross price for quantities from 5 pcs - 46.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.