+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6144910

Wrench: knob; with joint; 1/2"; 381mm; socket


Manufacturer: GEDORE

Manufacturer part number:
6144910
TME Symbol:
GEDORE-6144910

Specification

Manufacturer
GEDORE
Type of wrench
knob
Kind of wrench
with joint
Holder socket size - inch
1/2"
Length
381mm
Tools application
socket
Gross weight593 g
EAN code4010886614495
See other products in this category: Socket Wrenches GEDORE,
*
6144910
0 in TME stock
Net price for quantities from 1 pcs - 61.41 USDGross price for quantities from 1 pcs - 61.41 USD
Net price for quantities from 3 pcs - 55.66 USDGross price for quantities from 3 pcs - 55.66 USD
Net price for quantities from 5 pcs - 51.82 USDGross price for quantities from 5 pcs - 51.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.