+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6145800

Socket: hex key-bit; HEX 6mm; 1/2"; Chrom-vanadium steel; IN 19L

Manufacturer: GEDORE

Manufacturer part number:
6145800
TME Symbol:
GEDORE-6145800

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Bit size
HEX 6mm
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Manufacturer series
IN 19L
Overall length
140mm
Gross weight112.24 g
EAN code4010886614587
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
6145800
2 in TME stock
Net price for quantities from 1 pcs - 14.47 USDGross price for quantities from 1 pcs - 14.47 USD
Net price for quantities from 3 pcs - 13.11 USDGross price for quantities from 3 pcs - 13.11 USD
Net price for quantities from 5 pcs - 12.21 USDGross price for quantities from 5 pcs - 12.21 USD
No. of pieces (Multiplicity: 1)