+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6145990

Socket: hex key-bit; HEX 6mm; 1/2"; Socket bit length: 160mm


Manufacturer: GEDORE

Manufacturer part number:
6145990
TME Symbol:
GEDORE-6145990

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Bit size
HEX 6mm
Holder socket size - inch
1/2"
Socket length
160mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight123 g
EAN code4010886614594
See other products in this category: Socket Wrenches GEDORE,
*
6145990
0 in TME stock
Net price for quantities from 1 pcs - 14.99 USDGross price for quantities from 1 pcs - 14.99 USD
Net price for quantities from 3 pcs - 13.59 USDGross price for quantities from 3 pcs - 13.59 USD
Net price for quantities from 5 pcs - 12.65 USDGross price for quantities from 5 pcs - 12.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.