+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6147420

Socket: Torx®; socket spanner; E14; square; 1/2"; 38mm

Manufacturer: GEDORE

Manufacturer part number:
6147420
TME Symbol:
GEDORE-6147420

Specification

Manufacturer
GEDORE
Type of socket
Torx®
Kind of wrench
socket spanner
Socket size
E14
Kind of holder
square
Holder socket size - inch
1/2"
Socket length
38mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 ISO 1174
Gross weight59 g
EAN code4010886614747
See other products in this category: Socket Wrenches GEDORE,
*
6147420
0 in TME stock
Net price for quantities from 1 pcs - 13.10 USDGross price for quantities from 1 pcs - 13.10 USD
Net price for quantities from 3 pcs - 11.96 USDGross price for quantities from 3 pcs - 11.96 USD
Net price for quantities from 5 pcs - 11.06 USDGross price for quantities from 5 pcs - 11.06 USD
No. of pieces (Multiplicity: 1)