+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6152500

Socket: Torx®-bit; TX30; 1/2"; 100mm; Chrom-vanadium steel

Manufacturer: GEDORE

Manufacturer part number:
6152500
TME Symbol:
GEDORE-6152500

Specification

Manufacturer
GEDORE
Type of socket
Torx® - bit
Bit size
TX30
Holder socket size - inch
1/2"
Socket length
100mm
Material
Chrom-vanadium steel
Manufacturer series
ITX 19 L
Gross weight90 g
EAN code4010886615256
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
6152500
0 in TME stock
Net price for quantities from 1 pcs - 21.53 USDGross price for quantities from 1 pcs - 21.53 USD
Net price for quantities from 3 pcs - 19.52 USDGross price for quantities from 3 pcs - 19.52 USD
Net price for quantities from 5 pcs - 18.17 USDGross price for quantities from 5 pcs - 18.17 USD
No. of pieces (Multiplicity: 1)