+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6152690

Socket: Torx®-bit; TX40; 1/2"; 100mm; Chrom-vanadium steel

Manufacturer: GEDORE

Manufacturer part number:
6152690
TME Symbol:
GEDORE-6152690

Specification

Manufacturer
GEDORE
Type of socket
Torx® - bit
Bit size
TX40
Holder socket size - inch
1/2"
Socket length
100mm
Material
Chrom-vanadium steel
Manufacturer series
ITX 19 L
Gross weight90 g
EAN code4010886615263
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
6152690
0 in TME stock
Net price for quantities from 1 pcs - 21.74 USDGross price for quantities from 1 pcs - 21.74 USD
Net price for quantities from 3 pcs - 19.71 USDGross price for quantities from 3 pcs - 19.71 USD
Net price for quantities from 5 pcs - 18.34 USDGross price for quantities from 5 pcs - 18.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.