+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6153070

Socket: hex key-bit; HEX 4mm; 1/2"; Chrom-vanadium steel


Manufacturer: GEDORE

Manufacturer part number:
6153070
TME Symbol:
GEDORE-6153070

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Bit size
HEX 4mm
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Manufacturer series
IN 19 MM
Overall length
60mm
Gross weight65.21 g
EAN code4010886615300
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
6153070
2 in TME stock
Net price for quantities from 1 pcs - 10.53 USDGross price for quantities from 1 pcs - 10.53 USD
Net price for quantities from 3 pcs - 9.54 USDGross price for quantities from 3 pcs - 9.54 USD
Net price for quantities from 5 pcs - 8.89 USDGross price for quantities from 5 pcs - 8.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.