+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6153230

Socket: hex key-bit; HEX 6mm; 1/2"; Chrom-vanadium steel

Manufacturer: GEDORE

Manufacturer part number:
6153230
TME Symbol:
GEDORE-6153230

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Bit size
HEX 6mm
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Manufacturer series
IN 19 MM
Overall length
60mm
Gross weight67.69 g
EAN code4010886615324
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
6153230
5 in TME stock
Net price for quantities from 1 pcs - 10.84 USDGross price for quantities from 1 pcs - 10.84 USD
Net price for quantities from 3 pcs - 9.84 USDGross price for quantities from 3 pcs - 9.84 USD
Net price for quantities from 5 pcs - 9.16 USDGross price for quantities from 5 pcs - 9.16 USD
No. of pieces (Multiplicity: 1)