+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6153580

Socket: hex key-bit; HEX 8mm; 1/2"; Chrom-vanadium steel

Manufacturer: GEDORE

Manufacturer part number:
6153580
TME Symbol:
GEDORE-6153580

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Bit size
HEX 8mm
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Manufacturer series
IN 19 MM
Overall length
60mm
Gross weight70 g
EAN code4010886615355
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
6153580
1 in TME stock
Net price for quantities from 1 pcs - 11.22 USDGross price for quantities from 1 pcs - 11.22 USD
Net price for quantities from 3 pcs - 10.18 USDGross price for quantities from 3 pcs - 10.18 USD
Net price for quantities from 5 pcs - 9.48 USDGross price for quantities from 5 pcs - 9.48 USD
No. of pieces (Multiplicity: 1)