+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6153660

Socket: hex key-bit; HEX 9mm; 1/2"; Socket bit length: 61mm


Manufacturer: GEDORE

Manufacturer part number:
6153660
TME Symbol:
GEDORE-6153660

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Bit size
HEX 9mm
Holder socket size - inch
1/2"
Socket length
61mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight91 g
EAN code4010886615362
See other products in this category: Socket Wrenches GEDORE,
*
6153660
0 in TME stock
Net price for quantities from 1 pcs - 11.11 USDGross price for quantities from 1 pcs - 11.11 USD
Net price for quantities from 3 pcs - 10.08 USDGross price for quantities from 3 pcs - 10.08 USD
Net price for quantities from 5 pcs - 9.38 USDGross price for quantities from 5 pcs - 9.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.