+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6153820

Socket: hex key-bit; HEX 12mm; 1/2"; Socket bit length: 60mm


Manufacturer: GEDORE

Manufacturer part number:
6153820
TME Symbol:
GEDORE-6153820

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Bit size
HEX 12mm
Holder socket size - inch
1/2"
Socket length
60mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight113 g
EAN code4010886615386
See other products in this category: Socket Wrenches GEDORE,
*
6153820
0 in TME stock
Net price for quantities from 1 pcs - 12.36 USDGross price for quantities from 1 pcs - 12.36 USD
Net price for quantities from 3 pcs - 11.20 USDGross price for quantities from 3 pcs - 11.20 USD
Net price for quantities from 5 pcs - 10.42 USDGross price for quantities from 5 pcs - 10.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.