+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6153900

Socket: hex key-bit; HEX 14mm; 1/2"; Socket bit length: 60mm

Manufacturer: GEDORE

Manufacturer part number:
6153900
TME Symbol:
GEDORE-6153900

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Bit size
HEX 14mm
Holder socket size - inch
1/2"
Socket length
60mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight145.44 g
EAN code4010886615393
See other products in this category: Socket Wrenches GEDORE,
*
6153900
2 in TME stock
Net price for quantities from 1 pcs - 14.44 USDGross price for quantities from 1 pcs - 14.44 USD
Net price for quantities from 3 pcs - 13.01 USDGross price for quantities from 3 pcs - 13.01 USD
Net price for quantities from 5 pcs - 12.12 USDGross price for quantities from 5 pcs - 12.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.